Texas Instruments SN74LVC08ADBRE4

3.9NS@ 3.3V, 50PF Ttl 1 2 4 4 1.65V 3.6V 24MA And Gate Lvc 24MA SSOP-14 , 6.2MM*5.3MM*1.95MM
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08ADBRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC08ADBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.154
Stock
178,568
1,822,632
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
3.9 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC08ADBRE4.

Related Parts

AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74LVC08A
4.1ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA AND Gate LVC 24mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74AC08DBR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74ACT08DBR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74LV08ADBR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125
Nexperia74HC08DB,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC08ADBRE4 provided by its distributors.

3.9ns@ 3.3V,50pF TTL 1 2 4 4 1.65V 3.6V 24mA AND Gate LVC 24mA SSOP-14 , 6.2mm*5.3mm*1.95mm
Four-channel two-input 1.65V to 3.6V AND gate 14-SSOP -40 to 125
IC GATE AND 4CH 2-INP 14SSOP / AND Gate IC 4 Channel 14-SSOP
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.