Nexperia 74LVC08ADB,112

4.1ns@ 3.3V, 50pF 4 2 4 4 1.2V 3.6V 24mA AND Gate LVC 24mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
$ 0.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC08ADB,112.

TME

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.362
Stock
776,691
953,266
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-30
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC08ADBR
AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Nexperia74LV08DB,112
9ns@ 3.3V,50pF 1 2 4 4 1V 5.5V 12mA AND Gate LV 12mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74AC08DBR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74ACT08DBR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08

Descriptions

Descriptions of Nexperia 74LVC08ADB,112 provided by its distributors.

4.1ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA AND Gate LVC 24mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
AND Gate 4-Element 2-IN CMOS 14-Pin SSOP Tube
74LVC08ADB/SSOP14/STANDARD MAR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC08ADB 112
  • 74LVC08ADB-112
  • 74LVC08ADB112