Texas Instruments SN74LVC07APWT

Buffer, Non-Inverting, Open Drain, 6Ch, 1.65V-5.5V, 24mA/-24mA, TSSOP-14, SMD, 1.05mm H
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07APWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Farnell

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.13%

CAD Models

Download Texas Instruments SN74LVC07APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.127
$ 0.127
Stock
324,101
1,021,956
1,021,956
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
32 mA
32 mA
Propagation Delay
2.6 ns
4.5 ns
4.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07APWT.

Related Parts

Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
Diodes Inc.74LVC06AT14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
74LVC07A-Q100 - Hex buffer with open-drain outputs TSSOP 14-Pin
Texas InstrumentsSN74AC04PW
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC07APWT provided by its distributors.

Buffer, Non-Inverting, Open Drain, 6Ch, 1.65V-5.5V, 24mA/-24mA, TSSOP-14, SMD, 1.05mm H
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
Buffers & Line Drivers Hex Buffer/Driver w/Open-Drain Output
Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24
LOGIC, BUF/DVR, NON-INV, 14TSOP, RL250; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:7407; Logic IC Family:LVC; Logic IC Function:Hex Buffer / Driver with Open-Drain Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.