Texas Instruments SN74LVC06ANSR

6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOP -40 to 125
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC06ANSR.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+40.54%

CAD Models

Download Texas Instruments SN74LVC06ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.17
$ 0.17
Stock
356,245
499,747
499,747
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.5 ns
3.7 ns
3.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
24 mA
24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC06ANSR.

Related Parts

Texas InstrumentsSN74LVC14ANSR
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74LVC04ANSR
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
Texas InstrumentsSN74ALVC04NSR
Hex Inverter 14-SO -40 to 85
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LVC06ANSR provided by its distributors.

6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOP -40 to 125
Buffers & Line Drivers Hex Inverter Driver
1μA Antiphase Open drain 6 1 6 1.65V 3.6V 24mA Inverter SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOP T/R
IC INVERTER OD 6CH 1-INP 14SOP
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Output Type:Open-drain ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.