Texas Instruments SN74ALVC04NSR

Hex Inverter 14-SO -40 to 85
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04NSR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC04NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LVC06ANSR
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOP -40 to 125
Texas InstrumentsSN74ALVC14NSR
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74LVC14ANSR
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74ALVC04NSR provided by its distributors.

Hex Inverter 14-SO -40 to 85
Inverter 6-Element CMOS 14-Pin SOP T/R
1.65V 3.6V SO-14 SMD mount,glue mount
Buffer Logic IC; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ALVC; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.