onsemi 74LCX06MX

74LCX Series 3.6 V Low Voltage Hex Inverter/Buffer with Open Drain Outputs
$ 0.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX06MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX06MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.189
$ 0.189
Stock
499,642
758,295
758,295
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-07-15
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

74LVX Series 2 to 3.6 V Surface Mount CMOS Hex Buffer - SOIC-14
onsemi74LCX14M
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
onsemi74LVX04MX
74LVX Series 3.6 V Surface Mount Low Voltage Hex Inverter - SOIC-14

Descriptions

Descriptions of onsemi 74LCX06MX provided by its distributors.

74LCX Series 3.6 V Low Voltage Hex Inverter/Buffer with Open Drain Outputs
Inverter, LCX, SOIC-14, SMD, Adhesive Mount, 3.7ns@3.3V, 50pF, Open Drain, 6-Pin, 2V-3.6V, 24mA, 1.5mm H
IC INVERTER HEX/BUFFER OD 14SOIC
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC N T/R
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
6 3.7ns@3.3V,50pF 10uA 2V~3.6V SOP-14 Inverters ROHS
INVERTER, LVC/LCX/Z SERIES, 6-FU
3V HEX INV BUFFER OPEN DRAIN OUT
IC,74LCX06MX,FAIRCHILD SEMI<NV
Gate Logic IC; Logic Type:Inverter; Logic Family:LCX; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The LCX06 contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX06 are open drain and can be connected to other open drain outputs to implement active LOW wire AND or active HIGH wire OR functions. The 74LCX06 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX06MX.