Texas Instruments SN74LVC06ADT

Buffer Inverter 74LVC06 e4 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.75mm - 24mA 1.7V-2V
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC06ADT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-3.05%

CAD Models

Download Texas Instruments SN74LVC06ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.175
$ 0.175
Stock
402,849
701,699
701,699
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.5 ns
2.2 ns
2.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC06ADT.

Related Parts

Texas InstrumentsSN74LVC04AD
74LVC04 EAR99 74LVC Tube logic gate circuit 4.3ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74LVC04ADT
6-ch, 1.65-V to 3.6-V inverters 14-SOIC -40 to 125
Texas InstrumentsSN74LVC04ADRG3
Buffer Inverter 74LVC04 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V
Buffer Inverter 74LCX06 8542.39.00.01 74LCX logic gate circuit 3.7ns @ 3.3V 50pF 2.05mm - 24mA 1.7V-2V
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74LVC06ADT provided by its distributors.

Buffer Inverter 74LVC06 e4 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.75mm - 24mA 1.7V-2V
1μA Antiphase Open drain 6 1 6 1.65V 3.6V 24mA Inverter SOIC-14 SMD mount 1.5mm(height)
Ic,Logic Gate,Hex Inverter,Lcx/Lvc-Cmos,Sop,14Pin,Plastic
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
LOGIC, INVERTER BUFFER/DRIV, HEX, SOIC14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.