Texas Instruments SN74LVC04ADGVR

Buffer Inverter 74LVC04 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04ADGVR.

Texas Instruments

Datasheet27 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages26 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+57.61%

CAD Models

Download Texas Instruments SN74LVC04ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.166
Stock
180,962,433
20,419
Authorized Distributors
4
3
Case/Package
TFSOP
TFSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
9.5 ns
4.3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04ADGVR.

Related Parts

Texas InstrumentsSN74LVCU04ADGVR
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
Texas InstrumentsSN74LV14ADGVR
IC INVERTER 6CH 1-INP 14TVSOP / Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Texas InstrumentsSN74AHC04DGVR
Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 1.5V-3.85V

Descriptions

Descriptions of Texas Instruments SN74LVC04ADGVR provided by its distributors.

Buffer Inverter 74LVC04 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TVSOP
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
6-ch, 1.65-V to 3.6-V inverters 14-TVSOP -40 to 125
Inverter 6-Element CMOS 14-Pin TVSOP T/R
6 1uA 4.3ns@3.3V,50pF 1.65V~3.6V TVSOP-14 Inverters ROHS
1.65V 3.6V TVSOP-14 SMD mount 1.05mm(height)
HEX INVERTER, SMD, TVSOP14, 3.3V; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:7404G; Logic IC Base Number:7404; Logic IC Family:LVC; Logic IC Function:Hex Inverter; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:TVSOP; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.