Texas Instruments SN74AHC04DGVR

Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 1.5V-3.85V
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04DGVR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

DigiKey

Inventory History

3 month trend:
-6.44%

CAD Models

Download Texas Instruments SN74AHC04DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04DGVR.

Related Parts

Texas InstrumentsSN74AHCU04DGVR
IC INVERTER 6CH 1-INP 14TVSOP / Inverter IC 6 Channel 14-TVSOP
Texas InstrumentsSN74AHCT04DGVR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TVSOP -40 to 125
Texas InstrumentsSN74AHCT14DGVR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC04DGVR provided by its distributors.

Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 1.5V-3.85V
AHC/VHC/H/U/V SERIES HEX 1-INPUT INVERT GATE PDSO14
IC INVERTER 6CH 1-INP 14TVSOP / Inverter IC 6 Channel 14-TVSOP
6-ch, 2-V to 5.5-V inverters 14-TVSOP -40 to 125
Inverter 6-Element CMOS 14-Pin TVSOP T/R
TVS Diode, 2V 5.5V TVSOP-14, SMD, 1.05mm H
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.