Texas Instruments SN74LVC04ADGVRE4

Inverter e4 Tape & Reel (TR) LVC/LCX/Z logic gate circuit 4.3ns 1.2mm 24mA 3.6V
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04ADGVRE4.

Texas Instruments

Datasheet27 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages26 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74LVC04ADGVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.217
Stock
22,245
180,957,350
Authorized Distributors
3
4
Case/Package
TFSOP
TFSOP
Number of Pins
14
14
Logic Function
Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
4.3 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04ADGVRE4.

Related Parts

Texas InstrumentsSN74LVC06ADGVR
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TVSOP -40 to 125
Texas InstrumentsSN74LVC14ADGVR
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14TVSOP
Texas InstrumentsSN74LVCU04ADGVR
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74LVC04ADGVRE4 provided by its distributors.

Inverter e4 Tape & Reel (TR) LVC/LCX/Z logic gate circuit 4.3ns 1.2mm 24mA 3.6V
HEX INVERTER, SMD, TVSOP14, 3.3V
6-ch, 1.65-V to 3.6-V inverters 14-TVSOP -40 to 125
Inverter 6-Element CMOS 14-Pin TVSOP T/R
1.65V 3.6V TVSOP-14 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.