Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV541ADBRE4

16mA 2V~5.5V 16mA SSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV541ADBRE4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago

iiiC

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments SN74LV541ADBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.322
$ 0.322
Stock
157,113
283,909
283,909
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
15.9 ns
7 ns
7 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV541ADBRE4.

Related Parts

Texas InstrumentsSN74LV244ADBRG4
16mA 2V~5.5V 16mA SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SSOP
Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74HC541, 1 Element, 2 V to 6 V, 20 Pins, SSOP
Texas InstrumentsSN74LS244DBR
4 24mA 4.75V~5.25V 15mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC541ADB
PROTOTYPE "Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP"

Descriptions

Descriptions of Texas Instruments SN74LV541ADBRE4 provided by its distributors.

16mA 2V~5.5V 16mA SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
20¦ÌA 8 8 1 8 2V 5.5V 16mA Buffer,Non-Inverting 16mA SSOP-20 , 7.2mm*5.3mm*1.95mm
Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SSOP -40 to 125
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.