Nexperia 74HC540DB,118

Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SSOP
$ 0.884
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC540DB,118.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-4.23%

Alternate Parts

Price @ 1000
$ 0.884
$ 1.02
Stock
492,904
459,348
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
7.8 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-06-30
LTD Date2022-12-31
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V SMT Octal Schmitt-Trigger Buffer/Line Driver 3-State - SSOP-20
Texas InstrumentsSN74AHC540DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
74HCT Series 5.5 V SMT Octal Buffer/Line Driver 3-State Inverting - SSOP-20
Texas InstrumentsSN74LV540ADBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74AHCT540DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT540DB,118
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC540DB,118 provided by its distributors.

Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Octal buffer/line driver; 3-state; inverting
74HC540 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE 74HC logic buffer 7.8mA 7.8mA 240ns 2mm 5V
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
BUFFER / LINE DRIVER, 3-STATE, SSOP-20; Logic Family Base Number:74HC540; Device Type:Buffer Line Driver, Inverting; Case Style:SSOP;
BUFFER / LINE DRIVER, 3-STATE, SSOP-20; Logic Family / Base Number: 74HC540; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: SSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74540; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC540DB,118"
  • 74HC540DB 118
  • 74HC540DB-118
  • 74HC540DB118