Texas Instruments SN74LV373APWT

74LV373 Tape & Reel (TR) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 9.2ns 76.997305mg -40C~85C
$ 0.706
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV373APWT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV373APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.268
$ 0.268
Stock
218,398
549,841
549,841
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
9.2 ns
22 ns
22 ns
Frequency
10 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV373APWT.

Related Parts

Texas InstrumentsSN74LV573APWT
74LV573 Tape & Reel (TR) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 8.8ns 76.997305mg -40C~85C
Texas InstrumentsSN74AHC373PW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
74VHC Series 2 to 5.5 V Octal D-Type Flip-Flop w/ 3-St Outputs - TSSOP-20
Flip-Flop, Tri State Non Inverted, Positive Edge, 74AHC574, D, 115 MHz, 25 mA, TSSOP
MC74VHC Series 5.5 V Triple D-Type Latch SMT 3-ST Shifter - TSSOP-20
Texas InstrumentsSN74AHC573QPWRG4Q1
Automotive Catalog Octal Transparent D-Type latch with 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV373APWT provided by its distributors.

74LV373 Tape & Reel (TR) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 9.2ns 76.997305mg -40C~85C
Octal transparent D-type latches with 3-state outputs 20-TSSOP -40 to 125
20μA 1ns Non-inverting Tristate 1 2V 5.5V 16mA D-Type Transparent Latch LV 1 16mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
D-LATCH, TRANS, OCTAL, 3-STATE, TSSOP-20; Logic Family / Base Number:74LV373; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:5.1ns; Output Current:16mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; No. of Bits:8bit; Logic IC Family:74LV; Logic IC Base Number:74373; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.