Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC174MTC

Flip-Flop, Non Inverted, Positive Edge, 74AC174, D, 6 ns, 125 MHz, 24 mA, TSSOP
$ 21.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC174MTC.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC174MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.25
$ 22.13
Stock
280,513
258,372
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
12 ns
12 ns
Frequency
70 MHz
70 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-01
LTD Date2010-09-01

Related Parts

74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - TSSOP-16
Texas InstrumentsSN74LV174APWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Texas InstrumentsSN74HC174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74HC174PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi 74AC174MTC provided by its distributors.

Flip-Flop, Non Inverted, Positive Edge, 74AC174, D, 6 ns, 125 MHz, 24 mA, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Rail
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 2V~6V
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDSO16
Positive edge 40μA 8.5ns@ 5V,50pF Non-inverting Non-inverting 1 2V 6V 24mA Master Reset AC 4.5pF 24mA 125MHz TSSOP-16 SMD mount 900μm(height)
The AC/ACT174 is a high-speed hex D-type flip-flop. The device is used primarily as a 6-bit edge-triggered storage register. The information on the D inputs is transferred to storage during the LOW-to-HIGH clock transition. The device has a Master Reset to simultaneously clear all flip-flops.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd