Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV139ADR

13ns single-phase 4 2 2 2V 5.5V 12mA 12mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV139ADR.

Newark

Datasheet19 pages12 years ago
Datasheet20 pages11 years ago

Texas Instruments

Augswan

HQonline

iiiC

Inventory History

3 month trend:
-3.91%

CAD Models

Download Texas Instruments SN74LV139ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.155
$ 0.155
Stock
639,460,618
46,937,289
46,937,289
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
12 mA
8 mA
8 mA
High Level Output Current
-12 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV139ADR.

Related Parts

Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74AHC139DR
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
74VHC Series 5.5 V 8 mA Surface Mount Dual 2-to-4 Decoder Demultiplexer -SOIC-16
Texas InstrumentsSN74HC139DR
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
MC74AC139DG; Dual; Decoder; Demultiplexer; 1-of-4; Inverting; 2 to 6V; 16-Pin SOIC
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74LV139ADR provided by its distributors.

13ns single-phase 4 2 2 2V 5.5V 12mA 12mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.