Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV125ATDB

Quadruple Bus Buffer Gate With 3-State Outputs 14-SSOP -40 to 85
$ 0.154

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV125ATDB.

Texas Instruments

Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.231
Stock
178,168
381,549
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
4
4
Propagation Delay
7.5 ns
7.5 ns
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Related Parts

Texas InstrumentsSN74AHCT126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHCT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHC125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74HCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube
Buffer / Line Driver, 74HCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LV125ATDB provided by its distributors.

Quadruple Bus Buffer Gate With 3-State Outputs 14-SSOP -40 to 85
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 2mm
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube
IC BUF NON-INVERT 5.5V 14SSOP "Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP"
LV/LV-A/LVX/H SERIES 4-BIT DRIVER TRUE OUTPUT PDSO14
IC BUFFER NON-INVERT 5.5V 14SSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.