Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC126PWR

1 8mA 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC126PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+10.97%

CAD Models

Download Texas Instruments SN74AHC126PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.166
$ 0.166
Stock
2,493,661
1,546,284
1,546,284
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC126PWR.

Related Parts

Texas InstrumentsSN74AHCT126PWR
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV125APWR
16mA 1 2V~5.5V 16mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT125PWR
2μA Non-Inverting Tri-State Buffer, 4.5V-5.5V, 8mA TSSOP-14 SMD, Adhesive Mount 1.2mm H
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube

Descriptions

Descriptions of Texas Instruments SN74AHC126PWR provided by its distributors.

1 8mA 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting, Tri-State, 4-Ch, 2V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 1.05mm H
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 85
Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.