Texas Instruments SN74HC14DE4

Inverter, Circuit; Hex Schmitt-trigger Inverter; 5 V; Vcc V (max.); 25 ma
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14DE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments SN74HC14DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.653
Stock
201,634
276,794
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
6
6
Propagation Delay
155 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14DE4.

Related Parts

Texas InstrumentsSN74HC04DT
Inverter 6-Element CMOS Automotive 14-Pin SOIC T/R
MC74HC05ADR2G, HEX, TTL INVERTER, 2 - 6 V, 14-PIN SOIC
Diodes Inc.74HC05S14-13
74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
Diodes Inc.74HCU04S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74HC14DE4 provided by its distributors.

INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5 V; VCC V (MAX.); 25 MA
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
ICD,HINV,74HC14,14SOI HEX SCHMITT TRIGGER INV ELECTROSONIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.