Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV04APW

IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel 14-TSSOP
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV04APW.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

TME

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-9.57%

CAD Models

Download Texas Instruments SN74LV04APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.195
$ 0.195
Stock
271,988
1,663,974
1,663,974
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV04APW.

Related Parts

Texas InstrumentsSN74LVU04APWR
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LVU04APW
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74AHC14PW
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14
MC74VHC14DTG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV04APW provided by its distributors.

IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel 14-TSSOP
7.5ns@ 5V,50pF Push-pull type 6 1 6 2V 5.5V 12mA Inverter LV 12mA TSSOP-14 SMD mount 1.05mm(height)
HEX INVERTER, SMD, 74LV04, TSSOP14
6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125
Inverter 6-Element CMOS 14-Pin TSSOP Tube
6 20uA 7.5ns@5V,50pF 2V~5.5V TSSOP-14 Inverters ROHS
GP55-6024-97,97/07/02 (FCC TIM)<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.