Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV04ADGVR

Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV04ADGVR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages26 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74LV04ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.355
Stock
189,275,521
257,871
Authorized Distributors
4
3
Case/Package
TFSOP
TFSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV04ADGVR.

Related Parts

Texas InstrumentsSN74LV05ADGVR
Buffer Inverter 74LV05 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LV06ADGVR
Buffer Inverter 74LV06 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 16mA 5.5V
Texas InstrumentsSN74AHC04DGVR
Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 1.5V-3.85V

Descriptions

Descriptions of Texas Instruments SN74LV04ADGVR provided by its distributors.

Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
6-ch, 2-V to 5.5-V inverters 14-TVSOP -40 to 125
Inverter 6-Element CMOS 14-Pin TVSOP T/R
2V 5.5V TVSOP-14 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.