Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS92NS

Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP
$ 1.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS92NS.

Texas Instruments

Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsCD40103BNSR
IC BINARY COUNTER 8-BIT 16SO Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO
Texas InstrumentsCD4510BNSR
IC BCD UP/DWN COUNTR PREST 16SO / Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsSN74HC163NSR
IC BINARY COUNTER 4-BIT 16SO Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)

Descriptions

Descriptions of Texas Instruments SN74LS92NS provided by its distributors.

Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP
GULL WING DUAL NEGATIVE EDGE UP divider circuit 15pF 70C 16000000Hz 0.008A
Divide-By-Twelve Counter 14-SO 0 to 70
IC COUNTER DIVIDE X12 14SO Counter IC Element Bit
4.75V 5.25V SOP SMD mount 1.85mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.