Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS85DG4

4-bit magnitude comparators 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS85DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago

Mouser

CAD Models

Download Texas Instruments SN74LS85DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.93
Stock
34,763
205,019,270
205,019,270
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
45 ns
45 ns
45 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS670D
45ns Single Phase 4 4 4 4.75V 5.25V 8mA 2.6mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LS670DR
45ns single-phase 4 4 4 4.75V 5.25V 8mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsSN74LS139AD
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Lead Free Master Reset D-Type Positive Edge Flip Flop 0C~70C TA 400muA 8mA 4.75V~5.25V 36ns
Buffer Inverter 74ALS05 74ALS Tape & Reel (TR) logic gate circuit 54ns @ 5V 50pF - 8mA 2V 70C
Buffer Inverter 74ALS05 74ALS Tube logic gate circuit 54ns @ 5V 50pF - 8mA 2V 70C

Descriptions

Descriptions of Texas Instruments SN74LS85DG4 provided by its distributors.

4-bit magnitude comparators 16-SOIC 0 to 70
Contains Lead Non-Inverting TTL GULL WING (Type) 70C 5.25V 15pF 3.9mm
IC, 4CH MAGNITUDE COMPARATOR, SOIC-16 - More Details
Magnitude Comparator 4-Bit 16-Pin SOIC Tube
Logic - Digital Comparators 4B Magnitude Comparators
IC COMPARATOR MAGNITUDE 16SOIC
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.