Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS670DR

45ns single-phase 4 4 4 4.75V 5.25V 8mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS670DR.

Texas Instruments

Datasheet25 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS670DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 1.543
$ 1.543
Stock
210,752
188,614
188,614
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Propagation Delay
45 ns
45 ns
45 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LS173AD
TEXAS INSTRUMENTS SN74LS173AD Flip-Flop, D, 17 ns, 50 MHz, 24 mA, SOIC, 16 Pins
Texas InstrumentsSN74LS279AD
S-R Latch Non-Inverting Std 4 4.75V-5.25V 8mA LS 4 400μA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LS279ADR
IC QUAD S-R LATCHES 16-SOIC S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
onsemi74F175SC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74LS670DR provided by its distributors.

45ns single-phase 4 4 4 4.75V 5.25V 8mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
4-by-4 register files with 3-state outputs 16-SOIC 0 to 70
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.