Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS699N

Counter Single 4-Bit Binary UP/Down 20-Pin PDIP Tube
$ 45.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS699N.

Texas Instruments

Datasheet13 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS699N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.19
$ 6.275
$ 6.275
Stock
213,970
238,781
238,781
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
Counter
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
20 MHz
20 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
onsemi74AC191PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP Semiconductors74LV393N,112
Lv/lv-a/lvx/h Series Asyn Negative Edge Triggered 4-BIT Up Binary Counter PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS699N provided by its distributors.

Counter Single 4-Bit Binary UP/Down 20-Pin PDIP Tube
Synchronous 4-Bit Up/Down Binary Counters With Output egisters And Multiplexed 3-State Outputs 20-PDIP 0 to 70
"BINARY COUNTER, LS SERIES" Counter IC Element Bit
4.75V PDIP-20 Through hole mounting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.