Texas Instruments SN74LS684N

Magnitude Comparator 8-Bit Totem-Pole Inverting 20-Pin PDIP Tube
$ 6.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS684N.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

element14 APAC

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS684N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.148
$ 5.4
$ 5.4
Stock
208,047
124,257
124,257
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.85 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS684N.

Related Parts

Texas InstrumentsSN74LS688NE4
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70
Texas InstrumentsSN74ALS639AN
ALS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDIP20
Texas InstrumentsSN74LS374N
FLIP-FLOP, TRI STATE NON INVERTED, POSITIVE EDGE, 74LS374, D, 15 NS, 50 MHZ, 24 MA, DIP
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS684N provided by its distributors.

Magnitude Comparator 8-Bit Totem-Pole Inverting 20-Pin PDIP Tube
Low Active 4.85V 5.25V Magnitude/Identity IC PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
IC, 74LS, 74LS684, DIP20, 5.25V; Logic Type:Comparator; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:4.85V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74LS684; IC Temperature Range:Commercial; Input Current Max:0.1mA; Logic Function Number:684; Logic IC Base Number:74684; Logic IC Family:LS; Logic IC Function:8bit Magnitude Comparator; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.25V; Supply Voltage Max:5.25V; Supply Voltage Min:4.85V; Termination Type:Through Hole
These magnitude comparators perform comparisons of two eight-bit binary or BCD words. All types provide P = Q\ outputs and all except 'LS688 provide P > Q\ outputs as well. The 'LS682, 'LS684, 'LS686, and 'LS688 have totem-pole outputs, while the 'LS685 and 'LS687 have open-collector outputs. The 'LS682 features 20-k pullup termination resistors on the Q inputs for analog or switch data.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS684 N