Texas Instruments SN74LS674DWG4

IC SHIFT REGISTER SGL 16B 24SOIC / Shift Shift Register 1 Element 16 Bit 24-SOIC
$ 22.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS674DWG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago

Inventory History

3 month trend:
-5.56%

CAD Models

Download Texas Instruments SN74LS674DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.85
$ 26.423
Stock
111,296
237,380
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
16
16
Propagation Delay
40 ns
40 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS674DWG4.

Related Parts

Texas InstrumentsSN74LS673DW
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin SOIC Tube
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
Texas InstrumentsTPIC6A595DW
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
Texas InstrumentsTPIC6A596DW
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
NexperiaNPIC6C4894DY
NPIC6C4894 Series 5.5 V Open-Drain Power Logic 12-Bit Shift Register - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74LS674DWG4 provided by its distributors.

IC SHIFT REGISTER SGL 16B 24SOIC / Shift Shift Register 1 Element 16 Bit 24-SOIC
Shift Register Single 16-Bit Parallel to Serial 24-Pin SOIC Tube
LS 74LS674 ROHS3Compliant Tube shift register 40ns 40mA 620.004071mg 20000000Hz
Register Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.