Texas Instruments SN74LS674DW

IC 16BIT SERIAL SHIFT REG 24SOIC / Shift Shift Register 1 Element 16 Bit 24-SOIC
$ 26.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS674DW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments SN74LS674DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.423
$ 22.85
Stock
215,257
98,383
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
16
16
Propagation Delay
40 ns
40 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS674DW.

Related Parts

Texas InstrumentsSN74LS673DW
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin SOIC Tube
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
Texas InstrumentsTPIC6A595DW
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
Texas InstrumentsTPIC6A596DW
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
NexperiaNPIC6C4894DY
NPIC6C4894 Series 5.5 V Open-Drain Power Logic 12-Bit Shift Register - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74LS674DW provided by its distributors.

IC 16BIT SERIAL SHIFT REG 24SOIC / Shift Shift Register 1 Element 16 Bit 24-SOIC
Shift Register Single 16-Bit Parallel to Serial 24-Pin SOIC Tube
LS 74LS674 ROHS3Compliant Tube shift register 40ns 40mA 624.398247mg 28MHz
LS SERIES 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO24
LOGIC, 16BIT SERIAL SHIFT REG, 24SOIC; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:28MHz; Input Current Max:40mA; Logic IC Base Number:74674; Logic IC Family:LS; Logic IC Function:16-Bit Parallel-in / Serial-out Shift Register; Package / Case:SOIC; Shift Register Function:Parallel to Serial; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.