Texas Instruments SN74LS652DWR

Octal bus transceivers and registers 24-SOIC 0 to 70
$ 5.029

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS652DWR.

Texas Instruments

Datasheet11 pages15 years ago
Datasheet12 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS652DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.029
$ 8.394
Stock
181,260
232,903
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
15 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
36 ns
36 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS646DWR
IC BUS TRANSCEIVER 8BIT 24SOIC
8 24mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS648ADWR
IC TXRX INVERT 5.5V 24SOIC / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Texas InstrumentsSN74ALS651ADW
Antiphase Tristate 1 8 4.5V 5.5V 24mA Bus Transceiver,Register -15mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74LS652DWR provided by its distributors.

Octal bus transceivers and registers 24-SOIC 0 to 70
IC BUS TRANSCEIVER 8BIT 24SOIC
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Non-Inverting 0C~70C TA 45pF 5V 2.65mm
IC TXRX NON-INVERT 5.25V 24SOIC
Transceiver Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.