Renesas 74FCT543ATSOG

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT543ATSOG.

Renesas

Datasheet8 pages6 years ago
Datasheet8 pages6 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Download Renesas 74FCT543ATSOG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
Stock
215,491
64,967,898
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
Propagation Delay
6.5 ns
6.5 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
onsemi74F543SCX
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
onsemi74F543SC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Renesas 74FCT543ATSOG provided by its distributors.

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
IC TXRX NON-INVERT 5.25V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 2.65mm 9ns
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
IC TXRX NON-INVERT 5.25V 24SOIC
Bus Transceivers Octal Latched Transeiver

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M