Texas Instruments SN74LS652DW

Octal bus transceivers and registers 24-SOIC 0 to 70
$ 8.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS652DW.

Texas Instruments

Datasheet11 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Factory Futures

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS652DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.863
$ 5.029
Stock
228,891
182,537
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
15 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
36 ns
36 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS652DW.

Related Parts

Texas InstrumentsSN74LS646DW
Octal bus transceivers and registers 24-SOIC 0 to 70
Texas InstrumentsSN74ALS652A-1DW
ALS SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Texas InstrumentsSN74ALS646A-1DW
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74LS652DW provided by its distributors.

Octal bus transceivers and registers 24-SOIC 0 to 70
74LS652 Tube SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 15mA 24mA 54ns 2.65mm 5V
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74652; Logic IC Family:LS; Logic IC Function:Octal Bus Transceiver and Register; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.