Texas Instruments SN74LS646NT3

Octal bus transceivers and registers 24-PDIP 0 to 70
$ 1.845

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS646NT3.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.845
$ 44.66
$ 44.66
Stock
153,012
221,434
221,434
Authorized Distributors
2
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
-
65 ns
65 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
-
103 mA
103 mA

Related Parts

Texas InstrumentsSN74ABT646NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT543ANT
Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT861NT
10-Bit Transceivers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS646NT3 provided by its distributors.

Octal bus transceivers and registers 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Non-inverting Tristate 1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver 15mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
IC TXRX NON-INVERT 5.25V 24DIP
BUS TRANSCEIVER, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.