Texas Instruments SN74LS646NT

Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
$ 44.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS646NT.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet17 pages18 years ago

DigiKey

Newark

Rochester Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS646NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.66
$ 1.845
$ 1.845
Stock
214,163
153,012
153,012
Authorized Distributors
1
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Propagation Delay
65 ns
-
-
Low Level Output Current
24 mA
-
-
High Level Output Current
-15 mA
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Quiescent Current
103 mA
-
-

Related Parts

Texas InstrumentsSN74LS652NT
Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Texas InstrumentsSN74LS648NT
Octal bus transceivers and registers 24-PDIP 0 to 70
Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP

Descriptions

Descriptions of Texas Instruments SN74LS646NT provided by its distributors.

Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Tube DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA NICKEL PALLADIUM GOLD 74LS logic receiver 15mA 24mA 35ns 2.54mm 5V
IC, NON INVERTING BUS TRANSCEIVER DIP-24; Logic Device Type:Transceiver, Registered; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Family Type:LS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS646-NT
  • SN74LS646NT.