Texas Instruments SN74LS640DWR

1 8 4.75V 5.25V 24mA Inverting, Transceiver 15mA SOIC-20 , 12.8mm*7.52mm*2.35mm
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS640DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Rochester Electronics

Newark

CAD Models

Download Texas Instruments SN74LS640DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 1.16
$ 1.16
Stock
321,850
227,148
227,148
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
15 mA
15 mA
15 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
15 ns
40 ns
40 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS640DWR.

Related Parts

Texas InstrumentsSN74ALS640B-1NSR
OCTAL BUS TRANSCEIVER 3-STATE 20-SOP 0 to 70
Texas InstrumentsSN74LS645-1DWR
Non-Inverting Transceiver 1-Ch 8-Bit 4.75V-5.25V 48mA 15mA SOIC-20 SMD, Adhesive Mount 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsSN74ALS640B-1DWR
1 8 4.5V 5.5V 24mA Inverting,Transceiver 15mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74LS640DWR provided by its distributors.

1 8 4.75V 5.25V 24mA Inverting,Transceiver 15mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Bus Transceiver, LS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDSO20
Octal bus transceivers 20-SOIC 0 to 70
IC, INVERTING BUS TRANSCEIVER, SOIC-20
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
74LS640 Tape & Reel (TR) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 15mA 24mA 40ns 2.65mm 5V
IC TRANSCVR INVERT 5.25V 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.