Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS640B-1NSR

Octal Bus Transceiver 3-STATE 20-SOP 0 to 70
$ 3.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS640B-1NSR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS640B-1NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.317
$ 3.07
Stock
204,196
358,844
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
11 ns
11 ns
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS640B-1NSR.

Related Parts

Texas InstrumentsSN74ALS245A-1DWR
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74ALS245A-1DW
Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC Tube
Texas InstrumentsSN74ALS245ANSRG4
Octal Bus Transceivers With 3-State Outputs 20-SOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS640B-1NSR provided by its distributors.

OCTAL BUS TRANSCEIVER 3-STATE 20-SOP 0 to 70
IC TRANSCEIVER INVERT 5.5V 20SO "Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO"
IC TRANSCEIVER INVERT 5.5V 20SO
Antiphase Tristate 1 8 4.5V 5.5V 24mA Inverting,Transceiver 15mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS640B1NSR