Texas Instruments SN74LS628D

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
$ 3.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS628D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

element14 APAC

Newark

Augswan

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS628D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.013
$ 2.711
Stock
192,110
238,089
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Max Frequency
-
-
Frequency
20 MHz
-
Max Duty Cycle
50 %
50 %
Interface
-
-
Frequency Stability
-
-
Load Capacitance
45 pF
45 pF
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS628D.

Related Parts

Texas InstrumentsSN74LS624D
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
Texas InstrumentsSN74LS624DR
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD T/R
Texas InstrumentsSN74LS629D
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin SOIC SMD Tube

Descriptions

Descriptions of Texas Instruments SN74LS628D provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOIC SMD Tube
Phase Lock Loop (PLL) Logic IC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:LS ;RoHS Compliant: Yes
LOGIC, VOLT-CONTROLLED OSC, 14SOIC; Logic Type:Voltage Controlled Oscillator; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74628; Logic IC Base Number:74628; Logic IC Family:LS; Logic IC Function:Voltage Controlled Oscillator; No. of Channels:2; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.