Texas Instruments SN74LS47NE4

Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS47NE4.

Texas Instruments

Datasheet16 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Rochester Electronics

iiiC

Inventory History

3 month trend:
-3.35%

CAD Models

Download Texas Instruments SN74LS47NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.034
$ 1.085
$ 1.085
Stock
28,946
34,780,787
34,780,787
Authorized Distributors
1
5
5
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS47NE4.

Related Parts

Texas InstrumentsSN74LS247N
Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
Texas InstrumentsSN74LS247NE4
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
Texas InstrumentsCD74HCT4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS47NE4 provided by its distributors.

Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
IC,SN74LS47NE4,DIP-16, BCD-TO-7 SEG. DECODER/DRIVER
BCD-TO-SEVEN-SEGMENT DECODERS/DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.