Texas Instruments SN74ALS374AN

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS374AN.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments SN74ALS374AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.911
$ 0.606
$ 0.606
Stock
326,673
238,821
238,821
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
16 ns
28 ns
28 ns
Frequency
35 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS374AN.

Related Parts

Texas InstrumentsSN74ALS574BNE4
FLIP-FLOP, EDGE-TRIGGERED; FLIP-FLOP; PDIP; 7 V; 2 V; 0.8 V; 3.3 V (TYP.)
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74ALS576BN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74ACT564N
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS374AN provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
Positive Edge Trigger 19mA 16ns@5V 50pF Non-Inverting Tri-State 1-Ch 4.5V-5.5V 24mA Standard ALS TTL 2.6mA 35MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
IC, 74ALS TTL, 74ALS374, DIP20, 5V; Famille Logique/ Numéro de base: 74ALS374; Type de Flip-Flop: D; Temps de propagation: 12ns; Fréquence: 35MHz; Courant, sortie: 24mA; Type de boîtier CI logique: DIP; Nombre de broches: 20Bro
Ic, 74Als Ttl, 74Als374, Dip20, 5V; Logic Family/Base Number:74Als374; Flip-Flop Type:D; Propagation Delay:12Ns; Frequency:35Mhz; Output Current:24Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS374AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS374 AN
  • SN74ALS374-AN
  • SN74ALS374AN .