Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS373NSR

IC D-TYPE TRANSP SGL 8: 8 20SO D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SO
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS373NSR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet27 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+9.59%

CAD Models

Download Texas Instruments SN74LS373NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.458
$ 0.458
Stock
416,536
472,339
472,339
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
36 ns
36 ns
36 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS373NSR.

Related Parts

Texas InstrumentsSN74LS374NSR
Tape & Reel (TR) 74LS374 e4 74LS flip flop 12.6mm 28ns @ 5V 45pF 50MHz 28ns
Texas InstrumentsSN74LS377NSR
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74LS273NSR
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20
3-STATE Octal D-Type Latch . 3-STATE Octal D-Type Flip-Flop | IC FF D-TYPE SNGL 8BIT 20SOP
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LS373NSR provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20SO D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
74LS373 Tape & Reel (TR) LS 74LS latch circuit 30ns 2.6mA 24mA 36ns 266.712314mg
Octal D-type Transparent Latches with 3-state Outputs 20-SOP 0 to 70
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R
IC, OCTAL D-LATCH, 3-STATE, SOP-20, FULL REEL
12ns Non-inverting Tristate 1 4.75V 5.25V 24mA D-Type Transparent Latch LS 1 2.6mA SO-20 SMD mount 2mm(height)
Octal D-Type Transparent Latch
IC OCT TRANSP D-TYP LATCH 20SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.