Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS367AD

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOIC Tube
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS367AD.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Newark

Rochester Electronics

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74LS367AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.842
$ 0.842
Stock
179,822
130,422,141
130,422,141
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
22 ns
22 ns
22 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS367AD.

Related Parts

Texas InstrumentsSN74LS365AD
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOIC Tube
Texas InstrumentsSN74LS368ADR
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOIC T/R
Texas InstrumentsSN74LS368AD
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74LS367AD provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOIC Tube
24mA 4.75V~5.25V 2.6mA 2 SOP-16 Buffer/Driver/Transceiver ROHS
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.