Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS365AN3

Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70
$ 0.352

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS365AN3.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.352
$ 1.538
$ 1.538
Stock
89,698
304,547
304,547
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
6
6
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-2.6 mA
-2.6 mA
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LS367AN3
Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS367AN
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Tube
Texas InstrumentsSN74LS367ANE4
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Tube
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74LS365AN3 provided by its distributors.

Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP
Non-inverting Tristate 6 6 1 6 4.75V 5.25V 24mA Buffer,Non-Inverting 2.6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC BUFFER NON-INVERT 5.25V 16DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.