Texas Instruments SN74LS348D

35ns single-phase 3 8 1 4.75V 5.25V 24mA 400μA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 4.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS348D.

Farnell

Datasheet12 pages15 years ago
Datasheet14 pages16 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN74LS348D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS348D.

Related Parts

Texas InstrumentsSN74LS148D
IC PRIORITY ENCOD 1 X 8:3 16SOIC / Priority Encoder 1 x 8:3 16-SOIC
Texas InstrumentsSN74LS148DR
8mA 4.75V~5.25V 400uA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LS148DG4
IC PRIORITY ENCOD 1 X 8:3 16SOIC / Priority Encoder 1 x 8:3 16-SOIC
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, WSOIC-16
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LS348D provided by its distributors.

35ns single-phase 3 8 1 4.75V 5.25V 24mA 400μA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Specialty Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, 8 - 3 LINE ENCODER, 16SOIC; Applications:Code Converters and Generators, N-Bit Encoding; Logic Type:Priority Encoder; No. of Outputs:3; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74348; Logic IC Base Number:74348; Logic IC Family:LS; Logic IC Function:8-to-3 Line Priority Encoder with 3-State Outputs; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.