Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS148D

19ns Single-Phase 3 8 1 4.75V 5.25V 8mA 400μA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
$ 1.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS148D.

Newark

Datasheet26 pages11 years ago
Datasheet25 pages16 years ago
Datasheet25 pages17 years ago
Datasheet26 pages11 years ago

Texas Instruments

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN74LS148D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.117
$ 1.056
Stock
292,258
384,972
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
3
3
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS148D.

Related Parts

Texas InstrumentsSN74HC148D
245ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsCD74HCT4053M96
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4053M
Analog Multiplexer Triple 2:1 ±5 Volt 5.5 Volt 16-Pin SOIC Tube
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, WSOIC-16
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LS148D provided by its distributors.

19ns Single-Phase 3 8 1 4.75V 5.25V 8mA 400μA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
IC PRIORITY ENCOD 1 X 8:3 16SOIC / Priority Encoder 1 x 8:3 16-SOIC
8-line to 3-line priority encoder 16-SOIC 0 to 70
LS e4 74LS148 1x 8:3 decoder circuit 35MHz 13ns 5V 1.75mm
Encoder 8-to-3 Priority Bipolar 16-Pin SOIC Tube
IC PRIORITY ENCODER 1X8:3 16SOIC
Encoder, LS Series, 8-Bit, TTL, PDSO16
LOGIC, PRIORITY ENCODER 8-3L, 16SOIC; Logic Family / Base Number: 74LS148; Logic Type: Priority Encoder; No. of Outputs: 3Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74148; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Applications: Code Converters and Generators, N-Bit Encoding; IC Applications: Code Converters and Generators, N-Bit Encoding; Logic Function Number: 74148; Logic IC Base Number: 74148; Logic IC Function: 8-to-3 Line Priority Encoder; Operating Temperature Range: 0°C to +70°C; Output Current Max: 8mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS148D .