Texas Instruments SN74LS148DR

8mA 4.75V~5.25V 400uA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS148DR.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Rochester Electronics

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-2.47%

CAD Models

Download Texas Instruments SN74LS148DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
$ 1.117
Stock
370,499
267,373
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
3
3
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS148DR.

Related Parts

Texas InstrumentsSN74HC148D
245ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsCD74HCT4053M96
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4053M
Analog Multiplexer Triple 2:1 ±5 Volt 5.5 Volt 16-Pin SOIC Tube
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, WSOIC-16
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
MC74HC4053ADG, MULTIPLEXER/DEMULTIPLEXER TRIPLE 2:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LS148DR provided by its distributors.

8mA 4.75V~5.25V 400uA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Logic IC, 19ns, Single-Phase, 3 Ch, 8-Bit, 1 Ch, 4.75V~5.25V, 8mA, 400μA, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
Specialty Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.