Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS33D

4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-SOIC 0 to 70
$ 1.416
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS33D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS33D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 1.3
Stock
391,573
237,937
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Buffer, NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
32 ns
32 ns
Low Level Output Current
24 mA
0 A
High Level Output Current
-48 mA
-48 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
9.6 mA
9.6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS33D.

Related Parts

Texas InstrumentsSN74LS38D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS266D
IC GATE XNOR OPEN 4CH 2IN 14SOIC / XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-SOIC
Texas InstrumentsSN74LS266DG4
IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS33D provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-SOIC 0 to 70
Buffer NOR 74LS33 e4 74LS logic gate circuit 32ns @ 5V 45pF 1.75mm - 24mA 2V
Logic, Quad 2-In Nor Buff Oc, 14Soic; Logic Family/Base Number:74Ls33; Logic Type:Nor Buffer; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Soic; No. Of Pins:14Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS33D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS33D .