Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS266D

IC GATE XNOR OPEN 4CH 2IN 14SOIC / XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-SOIC
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS266D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

TME

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments SN74LS266D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.631
Stock
233,347
134,502
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NOR, XNOR
NOR, XNOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS266D.

Related Parts

Texas InstrumentsSN74LS33D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS33DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsCD74HCT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS266D provided by its distributors.

IC GATE XNOR OPEN 4CH 2IN 14SOIC / XNOR (Exclusive NOR) IC 4 Channel Open Collector 14-SOIC
30ns@ 5V,15pF Open collector 1 2 4 4 4.75V 5.25V 8mA XNOR (Exclusive NOR) LS -0.1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, QUAD 2-IN EX-NOR W/OC, 14SOIC; Logic Family / Base Number:74LS266; Logic Type:XNOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LS; Logic IC Base Number:74266; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74266; Logic IC Base Number:74266; Logic IC Function:Quad 2-Input Exclusive-NOR Gate with Open-Collector Outputs; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.