Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS38D

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
$ 0.784
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS38D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Farnell

TME

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments SN74LS38D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.711
$ 0.711
Stock
189,106
440,943
440,943
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
24 mA
0 A
0 A
High Level Output Current
-250 µA
-24 mA
-24 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
6 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS38D.

Related Parts

Texas InstrumentsSN74ALS38BD
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS03DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS26DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Open Collector 14-SOIC
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS38D provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel Open Collector 14-SOIC
Buffer NAND 74LS38 EAR99 74LS logic gate circuit 32ns @ 5V 45pF 1.75mm - 24mA 2V
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
Texas Instruments Logic Gate, NAND, LS Series, SMD, 4 Ch, 2 In, 14-Pin
LS SERIES QUAD 2-INPUT NAND GATE PDSO14
QUAD 2-INPUT POSITIVE NAND ANGLE TWO PART BOARD CONNE<CA
LOGIC, QUAD 2-IN NAND OC, 14SOIC; Famille Logique/ Numéro de base: 74LS38; Type de logique: Buffer NON-ET; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type
Logic, Quad 2-In Nand Oc, 14Soic; Logic Family/Base Number:74Ls38; Logic Type:Nand Buffer; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS38D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS38D .