Texas Instruments SN74LS280NSR

9-bit odd/even parity generators / checkers 14-SOP 0 to 70
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS280NSR.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74LS280NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS280NSR.

Related Parts

Texas InstrumentsSN74F280BNSR
9-bit odd/even parity generators / checkers 14-SOP 0 to 70
Texas InstrumentsSN74LS163ANSR
Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
Texas InstrumentsSN74LS193NSR
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOP 0 to 70
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
Tape & Reel (TR) Obsolete 74F161 Binary Counter divider circuit 10ns 5.5V 120MHz 0C~70C
IC COUNTER BINARY SYNC 16SOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP

Descriptions

Descriptions of Texas Instruments SN74LS280NSR provided by its distributors.

9-bit odd/even parity generators / checkers 14-SOP 0 to 70
Nickel/Palladium/Gold (Ni/Pd/Au) LS 74LS e4 parity generator checker 2mm 0C~70C 50ns 4.75V~5.25V
4.75V 5.25V SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOP T/R
IC PARITY GEN/CHKER 9-BIT 14SOP
SN74LS280 9-BIT ODD/EVEN PARITY
Parity Generator / Checker Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.