Texas Instruments SN74F280BNSR

9-bit odd/even parity generators / checkers 14-SOP 0 to 70
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F280BNSR.

Texas Instruments

Datasheet7 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet7 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F280BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F280BNSR.

Related Parts

10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
onsemi74F163ASJ
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount 10.2mm*5.3mm*2.1mm
Texas InstrumentsSN74ALS163BNSR
Tape & Reel (TR) Active e4 74ALS163 divider circuit 20ns 5.3mm 5V 0.008A
Texas InstrumentsSN74F161ANSR
Synchronous 4-Bit Binary Counter 16-SOP 0 to 70
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
Texas InstrumentsSN74LV161ANSR
Tape & Reel (TR) Active e4 74LV161 logic counter 27.5ns 5.3mm 3.3V 0.02mA

Descriptions

Descriptions of Texas Instruments SN74F280BNSR provided by its distributors.

9-bit odd/even parity generators / checkers 14-SOP 0 to 70
4.5V 5.5V SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOP T/R
IC PARITY GEN/CHKER 9-BIT 14SOP
Parity Generator / Checker Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.