Texas Instruments SN74LS193NSR

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOP 0 to 70
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS193NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet31 pages18 years ago

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments SN74LS193NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 0.936
Stock
194,474
258,316
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
32 MHz
25 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS193NSR.

Related Parts

Texas InstrumentsSN74LS191NSR
Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOP 0 to 70
Texas InstrumentsCD74HC192NSR
Tape & Reel (TR) Active e4 74HC192 logic counter 330ns 5.3mm 2/6V 0.0052A
Texas InstrumentsSN74HC193NSR
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOP -40 to 85
onsemi74AC169SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS193NSR provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOP 0 to 70
Tape & Reel (TR) Active e4 74LS193 divider circuit 47ns 5.3mm 5V 0.008A
Counter Single 4-Bit Binary UP/Down 16-Pin SOP T/R
IC 4.75V 5.25V SO-16 SMD, Adhesive Mount 1.85mm H
Logic - Counters 4-Bit Sync Up/Down
SN74LS193 SYNCHRONOUS 4-BIT UP/D
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.