Texas Instruments SN74LS253N

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS253N.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

LCSC

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments SN74LS253N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.039
$ 30.63
Stock
237,984
151,211
Authorized Distributors
3
1
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer
-
Number of Inputs
8
4
Number of Outputs
2
1
Number of Circuits
-
2
Low Level Output Current
2.6 mA
24 mA
High Level Output Current
8 mA
-
Supply Type
Single
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
2
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS253N.

Related Parts

Texas InstrumentsSN74LS153N
8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LS153NE4
38ns single-phase 2 8 4.75V 5.25V 8mA 400μA DIP Through hole mounting 5.08mm(height)
Texas InstrumentsSN74ALS253N
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
NXP Semiconductors74HC153N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS253N provided by its distributors.

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
DATA SELECTOR/MULTIPLEXER; TTL; 16-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
25ns Single-Channel 2 8 1 4.75V 5.25V 8mA 2.6mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin PDIP Tube
LOGIC, 4-1 DATA SELECT/MUX, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74253; Logic IC Family:LS; Logic IC Function:Dual 4-to-1 Line Data Selector / Multiplexer with 3-State Outputs; Package / Case:PDIP; Ratio:4:1; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS253 N
  • SN74LS253N.